
Cap Aluminum Lytic 8uF 350V -10% to 100% (11.94 X 33.53mm) Axial 26 Ohm 50mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier WBR8-350A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8uF |
| Package/Case | Axial |
| Diameter | 11.938mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 33.528mm |
| Length | 1.32inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR8-350A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
