
Cornell Dubilier's WBR8-450A is an 8uF axial aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 450V and a capacitance tolerance of 50%. The capacitor is packaged in bulk with 25 units per package and is not RoHS compliant.
Cornell Dubilier WBR8-450A technical specifications.
| Capacitance | 8uF |
| Package/Case | Axial |
| Diameter | 11.94mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 39.878mm |
| Lead/Base Style | Straight |
| Leakage Current | 20uA |
| Length | 1.57inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 53mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR8-450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.