Cap Aluminum Lytic 80uF 250V -10% to 100% (18.8 X 42.93mm) Axial 3.1 Ohm 200mA 2000h 85°C
Cornell Dubilier WBR80-250A technical specifications.
| Capacitance | 80uF |
| Package/Case | Axial |
| Diameter | 11.94mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 42.9mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 1.69inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR80-250A to view detailed technical specifications.
No datasheet is available for this part.