Cap Film 3uF 50V PET 10% (20.1 X 41.3mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 50VDC|35VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 35VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.1 X 41.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |