Cap Film 0.0022uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 200VDC|250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.8 X 14.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |