Cap Film 0.0027uF 200V PET 10% (4.8 X 14.3mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 200VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.8 X 14.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |