Cap Film 0.68uF 600V/630V PET 10% (26.2 X 50.8mm) Axial 125°C
Cornell Dubilier WMF6P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Diameter | 26.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 1mm |
| Length | 50.8mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 117 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WMF |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.