The WMF6S22K-F is a 22nF axial film capacitor from Cornell Dubilier, rated for 630V with a tolerance of 10%. It features a PET dielectric material and a polyester dielectric. The capacitor is packaged in bulk with 350 units per package. It is RoHS compliant but not Reach SVHC compliant. The WMF6S22K-F has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a lifespan of 500 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Axial |
| Diameter | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Length | 0.937inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WMF |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |