The Cornell Dubilier WPP1W1P5K-F is a pulse film capacitor with a capacitance of 1.5uF and a voltage rating of 100VDC or 70VAC. It has a tolerance of 10% and is rated for operation between -55°C and 105°C. The capacitor is designed for through-hole mounting and features an axial termination style.
Cornell Dubilier WPP1W1P5K-F technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|70VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 70VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21 X 44.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier WPP1W1P5K-F to view detailed technical specifications.
No datasheet is available for this part.