Cap Film 0.0033uF 600V/630V PP 10% (6.7 X 19mm) Axial 105°C
Cornell Dubilier WPP6D33K-F technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 600VDC|630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.7 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier WPP6D33K-F to view detailed technical specifications.
No datasheet is available for this part.