Inductor Power Toroid 12uH 10% 1KHz Powdered Iron 2A 60mOhm DCR Pin
Cornucopia Tool & Plastics HMPT-12 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Pin |
| Height | 7.62mm |
| Product Diameter | 17.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.