RF Filter Cavity 2400MHz to 2475MHz 0.5dB Screw Mount 2Pin
Corry Micronics CMIBF-2437-75MP technical specifications.
| Type | Cavity |
| Bandwidth | 2400 to 2475MHz |
| Maximum Insertion Loss | 0.5dB |
| Maximum Pass Band Ripple | 0.5dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.