RF Filter Cavity 902MHz to 928MHz 0.8dB Screw Mount 2Pin
Corry Micronics CMIBF-915-30MP technical specifications.
| Type | Cavity |
| Bandwidth | 902 to 928MHz |
| Maximum Insertion Loss | 0.8dB |
| Maximum Pass Band Ripple | 0.5dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.