EMI Filter LC-Circuit 15A 125VAC/200VDC Solder Lug Panel Mount
Corry Micronics HS42-11-0603 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC|200VDC |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.