
CORSAIR AX Series fully modular power supplies deliver 80 PLUS Titanium efficient power and ultra-low-noise operation to complete your most ambitious builds. The AX850 delivers power at up to 94% efficiency, lowering energy consumption, noise, temperatures, and your power bill.
Sign in to ask questions about the Corsair Components AX850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Corsair Components AX850 technical specifications.
| PATA Connector | 6 |
| Protections | Yes |
| PSU Form Factor | ATX |
| EPS Connector | 2 |
| Single Multiple 12V Rail Toggl | No |
| SATA Connector | 16 |
| Multi GPU Ready | Yes |
| Fan Size MM | 135mm |
| Continuous Power W | 850 Watts |
| Modern Standby | No |
| Dimensions | 170mm x 86mm x 150mm |
| Modular | Fully |
| ATX12V Version | v2.4 |
| ATX Connector | 1 |
| PSU Compatibility | ATX12V v2.4 and EPS 2.92 standards |
| Intel C6C7 Sleep State Compat | Yes |
| Cable Type | Sleeved, All Black |
Download the complete datasheet for Corsair Components AX850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.