Corsair Components CP-9020117-NA technical specifications.
| Warranty | 3Year |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Components CP-9020117-NA to view detailed technical specifications.
No datasheet is available for this part.