The WJLXT905LC.C2-863532 is a commercial-grade quad interface IC from Cortina Systems. It features a 32-pin LQFP package and operates within a temperature range of 0-70°C. The device is powered by a nominal 5V supply and has a maximum supply current of 0.1mA. The IC is designed for use in network interface applications.
Cortina Systems WJLXT905LC.C2-863532 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.