The Cosel AC4-IFF2C-00-04 is a 3-output general power supply designed for panel mounting. With a maximum output power of 450 watts, it provides three separate outputs with voltages of 5 volts, 15 volts, and 15 volts, and current ratings of 60 amperes, 10 amperes, and 10 amperes, respectively. This power supply operates efficiently at 78% and can withstand temperatures ranging from -20 degrees Celsius to 75 degrees Celsius. Its compact dimensions measure 127 millimeters in width, 254 millimeters in length, and 63.5 millimeters in depth, and it weighs 2.2 kilograms. The Cosel AC4-IFF2C-00-04 is part of the ACE series and is suitable for a variety of applications.
Cosel AC4-IFF2C-00-04 technical specifications.
| Current - Output 1 | 60A |
| Current - Output 2 | 10A |
| Current - Output 3 | 10A |
| Depth | 63.5mm |
| Efficiency | 78% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 450W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Weight | 2.2kg |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.