Power Supply; AC-DC; [email protected], [email protected], 5V@60A; 85-264V In; Modular; PFC; ACE Series
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 60A |
| Current - Output 2 | 3.2A |
| Current - Output 3 | 3.2A |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 450W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |