Cosel AC9-2K2K2K-00-F technical specifications.
| Style | Enclosed |
| Number of Outputs | 6 |
| Output Voltage | 2 to 48V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 900W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cosel AC9-2K2K2K-00-F to view detailed technical specifications.
No datasheet is available for this part.