Cosel AC9-BCDDNH-00 technical specifications.
| Depth | 63.5mm |
| Efficiency | 80% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Power | 900W |
| Package Quantity | 3 |
| Series | ACE |
| Weight | 300kg |
| Width | 177.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC9-BCDDNH-00 to view detailed technical specifications.
No datasheet is available for this part.