Cosel AC9-MH2H2H-00-02 technical specifications.
| Current - Output 1 | 14A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6.5A |
| Depth | 63.5mm |
| Efficiency | 80% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 900W |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | ACE |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 24V |
| Weight | 300kg |
| Width | 177.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC9-MH2H2H-00-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.