Power Supply; AC-DC; 15V@4A, [email protected], [email protected], 5V@10A, [email protected], 24V@14A; 85-264V In
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 14A |
| Current - Output 2 | 10A |
| Current - Output 3 | 3.2A |
| Depth | 63.5mm |
| Efficiency | 80% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Power | 900W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 300kg |
| Width | 177.5mm |
| RoHS | Compliant |