
The AC9-R9HVWM-00-CU is a 9-output AC power supply from Cosel with output currents of 10A, 3.2A, and 5.5A for 5V, 12V, and 15V outputs respectively. It operates within a temperature range of -20°C to 75°C and has an efficiency of 80%. The power supply is designed for panel mount applications and has a high output power of 900W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Current - Output 2 | 3.2A |
| Current - Output 3 | 5.5A |
| Depth | 63.5mm |
| Efficiency | 80% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 9 |
| Output Power | 900W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 15V |
| Weight | 300kg |
| Width | 177.5mm |
| RoHS | Compliant |
