The Cosel AC9-VEKKKK-00 is a 7-output AC power supply with a maximum output power of 900W. It features three outputs with voltages of 48V, 48V, and 12V, and current ratings of 3.2A, 3.2A, and 13A, respectively. The supply is designed for panel mount installation and operates within a temperature range of -20°C to 75°C. With an efficiency of 80%, it is suitable for various general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel AC9-VEKKKK-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current - Output 1 | 3.2A |
| Current - Output 2 | 3.2A |
| Current - Output 3 | 13A |
| Depth | 63.5mm |
| Efficiency | 80% |
| Length | 254mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 7 |
| Output Power | 900W |
| Package Quantity | 3 |
| Series | ACE |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | 12V |
| Weight | 300kg |
| Width | 177.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel AC9-VEKKKK-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.