AC/DC Power Supply Hex-OUT 48V/48V/34V/24V/15V/-15V 7A/3.2A/4.5A/6.5A/5.5A/5.5A 1059.64W
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 6 |
| Output Voltage | 48|48|34|24|15|-15V |
| Maximum Output Current | 7|3.2|4.5|6.5|5.5|5.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1059.64W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |