
600W AC/DC power supply, single output, delivering 24V with a maximum output current of 25A under forced air cooling and 15A via convection. Features 86% efficiency, 3kV isolation voltage, and a wide operating temperature range from -10°C to 71°C. This panel-mount unit is RoHS compliant and lead-free, with dimensions of 195mm (L) x 127mm (W) x 65mm (H) and a weight of 1.5kg.
Cosel ADA600F-24 technical specifications.
| Approvals | CUL |
| Package/Case | 600 |
| Current - Output 1 | 25A |
| Depth | 127mm |
| Efficiency | 86% |
| Height | 65mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ADA |
| Voltage - Output 1 | 24V |
| Weight | 1.5kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel ADA600F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
