The ADA600F-24R is a single-output, enclosed, regulated AC/DC power supply with a maximum output power of 600W. It operates within a temperature range of -10°C to 71°C and features a minimum isolation voltage of 3000VAC. The power supply has a maximum output current of 15A when using convection cooling and 25A with forced air cooling. It includes a power indicator and has a typical efficiency of 86%. The ADA600F-24R is designed for general applications and is not intended for medical use.
Cosel ADA600F-24R technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 15(Convection)|25(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel ADA600F-24R to view detailed technical specifications.
No datasheet is available for this part.