The ADA600F-24T is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output power of 600W and can supply up to 15A of current when using convection cooling and 25A when using forced air cooling. The supply is designed for use with AC/DC inputs and features a minimum isolation voltage of 3000VAC. Operating temperatures range from -10°C to 71°C. The power supply is not configurable and is not intended for medical applications.
Cosel ADA600F-24T technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 15(Convection)|25(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel ADA600F-24T to view detailed technical specifications.
No datasheet is available for this part.