AC/DC Power Supply Single-OUT 36V 10(Convection)A/16.5(Forced Air)A 600W 11-Pin
Cosel ADA600F-36-CR technical specifications.
| Number of Terminals | 24 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel ADA600F-36-CR to view detailed technical specifications.
No datasheet is available for this part.