
750W AC-DC regulated power supply module, featuring a single 24V output delivering 31.5A. This board-mount DC/DC converter offers 88% efficiency and 3kV isolation voltage, operating within a -10°C to 71°C temperature range. Designed for panel mounting, it is lead-free, RoHS compliant, and includes CUL approval. The module measures 230mm in length, 127mm in width, and 70mm in height, with a weight of 1.9kg.
Cosel ADA750F-24 technical specifications.
| Approvals | CUL |
| Package/Case | 100 |
| Current - Output 1 | 31.5A |
| Depth | 127mm |
| Efficiency | 88% |
| Height | 70mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 230mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 750W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | ADA |
| Voltage - Output 1 | 24V |
| Weight | 1.9kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel ADA750F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
