The ADA750F-24-GJ is a single-output, enclosed, regulated AC/DC power supply with a maximum output power of 750mW. It operates within a temperature range of -10°C to 71°C and features a minimum isolation voltage of 3000VAC. The supply has a maximum output current of 19A when using convection cooling and 31.5A when using forced air cooling. It also includes a power indicator and a screw terminal block input connector.
Cosel ADA750F-24-GJ technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 19(Convection)|31.5(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel ADA750F-24-GJ to view detailed technical specifications.
No datasheet is available for this part.