AC/DC Power Supply Single-OUT 24V 19(Convection)A/31.5(Forced Air)A 750W
Cosel ADA750F-24-J technical specifications.
| Current - Output 1 | 31.5A |
| Depth | 70mm |
| Efficiency | 88% |
| Height | 70mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 230mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 31.5A |
| Output Power | 750W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Series | ADA |
| Voltage - Output 1 | 24V |
| Weight | 1.9kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel ADA750F-24-J to view detailed technical specifications.
No datasheet is available for this part.