The ADA750F-30-G is a single-output, enclosed, regulated AC/DC power supply with a maximum output power of 750mW. It operates within a temperature range of -10 to 71 degrees Celsius. The supply has a minimum isolation voltage of 3000VAC and a maximum output current of 15A with natural convection and 24.5A with forced air cooling. The power supply has a high efficiency of 88% and low line and load regulation of 120mV and 180mV, respectively. It also features a power indicator and a maximum ripple and noise of 250mV.
Cosel ADA750F-30-G technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 15(Convection)|24.5(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 120mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 180mV |
| Ripple & Noise | 250mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel ADA750F-30-G to view detailed technical specifications.
No datasheet is available for this part.