The ADA750F-48-R is a 750W AC/DC power supply with a single output voltage of 48V and a maximum output current of 31.5A. It measures 70mm in height, 230mm in length, and 127mm in width. The supply features a high isolation voltage of 3kV and is compliant with lead-free standards. It is available in a package quantity of 5 units.
Cosel ADA750F-48-R technical specifications.
| Current - Output 1 | 31.5A |
| Height | 70mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 230mm |
| Number of Outputs | 1 |
| Output Power | 750W |
| Output Voltage | 48V |
| Package Quantity | 5 |
| Series | ADA |
| Voltage - Output 1 | 24V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel ADA750F-48-R to view detailed technical specifications.
No datasheet is available for this part.