
100W DC-DC regulated power supply module, 5V output voltage, 20A output current. This hybrid, board-mount converter features a single output and operates with 83% efficiency. With an isolation voltage of 1.5kV and a wide operating temperature range of -40°C to 100°C, it is suitable for through-hole PCB mounting. Approvals include CE, cULus, and TUV, and the unit is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CBS1002405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 12.7mm |
| Efficiency | 83% |
| Height | 0.5inch |
| Input Current | 5.02A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 5V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS1002405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.