
15V DC-DC regulated power supply module, 100W output power, delivering 6.7A at 15V. Features 87% efficiency and 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 100°C. Housed in a Half Brick package, suitable for through-hole PCB mounting. Approvals include CE, cULus, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CBS1002415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Depth | 12.7mm |
| Efficiency | 87% |
| Height | 0.5inch |
| Input Current | 4.81A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 100W |
| Output Voltage | 15V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 15V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS1002415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
