Isolated, regulated DC-DC converter module with 12V, 8.4A output, delivering 100W of power. Features 89% efficiency, 1.5kV isolation voltage, and operates across a -40°C to 100°C temperature range. This hybrid, through-hole mount module is housed in a half-brick package, meeting CE, cULus, and TUV approvals, and is RoHS compliant.
Sign in to ask questions about the Cosel CBS1004812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel CBS1004812 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Half Brick |
| Current - Output 1 | 8.4A |
| Depth | 12.7mm |
| Efficiency | 89% |
| Height | 0.5inch |
| Input Current | 2.36A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 12V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS1004812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
