
Board mount DC-DC converter, 100W output power, 24V single output voltage, and 4.2A output current. Features 88% efficiency, isolated design with 1.5kV isolation voltage, and operates across a -40°C to 100°C temperature range. Housed in a Half Brick package with through-hole PCB mounting, this ROHS compliant module is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CBS1004824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel CBS1004824 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Half Brick |
| Current - Output 1 | 4.2A |
| Depth | 12.7mm |
| Efficiency | 88% |
| Height | 0.5inch |
| Input Current | 2.39A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 24V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS1004824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
