
Isolated DC-DC converter module, 3.3V output voltage, delivering 35A and 200W maximum output power. Features a 79% efficiency, 1.5kV isolation voltage, and operates across a -40°C to 100°C temperature range. This hybrid module is ROHS compliant, lead-free, and designed for PCB mounting with through-hole termination. Approvals include CE, cULus, and TUV.
Cosel CBS2002403 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Module |
| Current - Output 1 | 35A |
| Depth | 12.7mm |
| Efficiency | 79% |
| Height | 0.5inch |
| Input Current | 6.09A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 200W |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 3.3V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS2002403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
