
Board mount DC-DC converter, 24V single output, delivering 200W and 8.4A. Features 88% efficiency, isolated design with 1.5kV isolation voltage, and operates from -40°C to 100°C. Through-hole PCB mounting in a 2.4" x 2.28" x 0.5" module package. ROHS compliant with CE, cULus, and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CBS2004824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel CBS2004824 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Depth | 12.7mm |
| Efficiency | 88% |
| Height | 0.5inch |
| Input Current | 4.77A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 24V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS2004824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
