
350W DC-DC regulated power supply module, featuring a single 28V output at 12.5A. This hybrid, board-mount converter offers 89% efficiency and 1.5kV isolation voltage. Packaged in a half-brick form factor (2.4" L x 2.28" W x 0.5" H), it supports through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CBS3502428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Current - Output 1 | 12.5A |
| Depth | 12.7mm |
| Efficiency | 89% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CBS |
| Voltage - Output 1 | 28V |
| Weight | 3oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CBS3502428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.