The Cosel CDS4004824 is a 1-output DC/DC converter with a JEDEC package code of R-XXMA-P21. It operates within a temperature range of -20 to 85 degrees Celsius and has a 21-terminal configuration. The converter's input voltage range spans from 36 to 76 volts. It is designed for board mount applications.
Cosel CDS4004824 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 21 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P21 |
| Width | 61 |
| Length | 116.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| Height | 12.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CDS4004824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.