Cosel CDS5002428H-M technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 18A |
| Depth | 12.7mm |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 500W |
| Output Voltage | 28V |
| Package Quantity | 60 |
| Series | CDS |
| Voltage - Output 1 | 28V |
| Weight | 7.054792oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CDS5002428H-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.