The Cosel CES24050-16 is an 8-channel DC/DC converter with a JEDEC package code of R-XDMA-P8, measuring 22.76mm in width and 57.9mm in length. It has 8 terminals and 1 function, with 1 output. The converter operates within an input voltage range of 18-36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CES24050-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 57.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CES24050-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.