The CES48025-25 is an 8-channel DC/DC converter with dual output, designed for board mount applications. It has a maximum input voltage range of 76V and a minimum input voltage of 36V. The converter has 8 terminals and a JEDEC package code of R-XDMA-P8. It measures 22.76mm in width and 57.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CES48025-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 57.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CES48025-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.