This DC/DC converter is a single-output device with 8 terminals in a dual terminal position. It has a JEDEC package code of R-XDMA-P8 and measures 22.76mm in width and 57.9mm in length. The device has a pin count of 8 and a single function with one output. It operates within an input voltage range of 36 to 76 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CES48033-30-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 57.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CES48033-30-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.