The CES48050-20P-R is an 8-channel DC/DC converter with one output. It has a JEDEC package code of R-XDMA-P8 and measures 22.76mm in width and 57.9mm in length. The device operates within an input voltage range of 36-76V. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CES48050-20P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 57.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CES48050-20P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.