The Cosel CHS3002405 is an 8-pin dual output DC/DC converter with a JEDEC package code of R-XDMA-P8. It measures 22.86mm in width and 58.4mm in length. The converter operates within an input voltage range of 18-36V. It features a single output and one function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel CHS3002405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.86 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CHS3002405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.