The Cosel CHS3002415 is a DC/DC converter with 8 terminals in a dual terminal position. It has a JEDEC package code of R-XDMA-P8 and measures 22.86mm in width and 58.4mm in length. This board mount converter has a single output and function. It operates within an input voltage range of 18-36V.
Cosel CHS3002415 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.86 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CHS3002415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.